Part Details for 1-1414371-0 by TE Connectivity
Overview of 1-1414371-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1414371-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1414371-0-ND
|
DigiKey | RESOLVER V23401-D1001-B901 Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$162.7840 | Buy Now |
DISTI #
1-1414371-0
|
Avnet Americas | 15mm Hollow Shaft Resolver 10mm Shaft Dia - Bulk (Alt: 1-1414371-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 5 Days Container: Bulk | 0 |
|
$149.1638 / $179.5022 | Buy Now |
DISTI #
571-1-1414371-0
|
Mouser Electronics | Industrial Motion & Position Sensors RESOLVER V23401-D1001-B901 | 0 |
|
$168.1200 / $191.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$148.7200 | Buy Now |
DISTI #
AMP1-1414371-0
|
Heilind Electronics | V23401D1001B901 | Americas - 0 in Stock |
|
$126.4118 / $149.6061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$162.1700 / $190.5500 | Buy Now |
DISTI #
1-1414371-0
|
Avnet Americas | 15mm Hollow Shaft Resolver 10mm Shaft Dia - Bulk (Alt: 1-1414371-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 5 Days Container: Bulk | 0 |
|
$149.1638 / $179.5022 | Buy Now |
DISTI #
1-1414371-0
|
Avnet Americas | 15mm Hollow Shaft Resolver 10mm Shaft Dia - Bulk (Alt: 1-1414371-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 5 Days Container: Bulk | 0 |
|
$149.1638 / $179.5022 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$162.1700 / $190.5500 | Buy Now |
Part Details for 1-1414371-0
1-1414371-0 CAD Models
1-1414371-0 Part Data Attributes
|
1-1414371-0
TE Connectivity
Buy Now
|
Compare Parts:
1-1414371-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |