-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1414552-0) V23136A1001X057-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1414552-0-ND
|
DigiKey | POWER FA V23136 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
57 In Stock |
|
$7.5091 / $10.5700 | Buy Now |
DISTI #
1-1414552-0
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 114Ohm Plug-In - Bulk (Alt: 1-1414552-0) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4985 / $7.8202 | Buy Now |
DISTI #
71707769
|
RS | TE, Automotive, Relay, V23136A1001X057-EV-CBOX | TE Connectivity 1-1414552-0 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9100 / $11.3400 | RFQ |
|
Future Electronics | V23136A1001X057-EV-CBOX RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 10 Weeks Container: Box | 0Box |
|
$7.6000 / $7.6900 | Buy Now |
DISTI #
AMP1-1414552-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.0988 / $8.3443 | Buy Now | |
|
Onlinecomponents.com | V23136A1001X057-EV-CBOX RoHS: Compliant | 0 |
|
$7.3200 / $9.6900 | Buy Now |
DISTI #
1-1414552-0
|
TTI | Automotive Relays V23136A1001X057 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8004 In Stock |
|
$7.0700 / $9.4800 | Buy Now |
DISTI #
114145520-TEC-0
|
TME | 1-1414552-0 Min Qty: 4 | 59 |
|
$9.6902 / $12.4774 | Buy Now |
DISTI #
AMP1-1414552-0
|
Interstate Connecting Components | 0 |
|
$8.0988 / $8.3443 | Buy Now | |
DISTI #
000000000003125419
|
Sager | Automotive Relays V23136A1001X057 Min Qty: 108 | 0 |
|
$7.3400 / $7.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1414552-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1414552-0
TE Connectivity
(1-1414552-0) V23136A1001X057-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 35.2 mm | |
Body Height | 54.2 mm | |
Body Length or Diameter | 32.41 mm | |
Coil Current(DC)-Max | 0.125 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 1300 mW | |
Coil Release Voltage(DC) | 1.6 V | |
Coil Resistance | 114 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@40VAC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact (DC) Max Rating R Load | 12A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 8.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 39.6mm x 30mm x 54.2mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 60 g |