-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1414610-0) V23134J0052X455-EV-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8881
|
Newark | Automotive Relays V23134J0052X455-Ev-Tube |Amp Te Connectivity 1-1414610-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 / $14.3000 | Buy Now |
DISTI #
17-1-1414610-0-ND
|
DigiKey | V23134J0052X455-EV-TUBE Min Qty: 294 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2519 | Buy Now |
DISTI #
1-1414610-0
|
Avnet Americas | Electromechanical Relay SPST-NO 70A 12VDC 90Ohm Through Hole - Bulk (Alt: 1-1414610-0) RoHS: Compliant Min Qty: 294 Package Multiple: 294 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1414 / $8.5939 | Buy Now |
DISTI #
592-1-1414610-0
|
Mouser Electronics | Automotive Relays V23134J0052X455-EV-TUBE RoHS: Compliant | 734 |
|
$8.8600 / $13.7500 | Buy Now |
|
Future Electronics | V23134J0052X455-EV-TUBE RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 294 Container: Box | 0Box |
|
$8.2100 | Buy Now |
DISTI #
AMP1-1414610-0
|
Heilind Electronics | V23134J0052X455*T | Americas - 0 in Stock |
|
$8.9000 / $9.0329 | Buy Now |
|
Onlinecomponents.com | V23134J0052X455-EV-TUBE RoHS: Compliant |
319 In Stock |
|
$7.7500 / $10.0000 | Buy Now |
DISTI #
1-1414610-0
|
TTI | Automotive Relays V23134J0052X455-EV-TUBE Min Qty: 294 Package Multiple: 294 Container: Each | Americas - 0 |
|
$7.7300 / $8.0800 | Buy Now |
DISTI #
AMP1-1414610-0
|
Interstate Connecting Components | V23134J0052X455*T | 0 |
|
$8.9000 / $9.0329 | Buy Now |
DISTI #
TE Connectivity 1-1414610-0
|
PEI Genesis | Power/Signal Relay 1 Form A | 137 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1414610-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1414610-0
TE Connectivity
(1-1414610-0) V23134J0052X455-EV-TUBE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Power | 1600 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 70 A | |
Contact Current(DC)-Max | 70 A | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Weight | 38 g |