-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7324
|
Newark | V23086C1001A403-Ev-Blbox |Potter&brumfield Te Connectivity 1-1414761-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.3700 | Buy Now |
DISTI #
PB1283-ND
|
DigiKey | RELAY AUTO SPDT 30A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1615 In Stock |
|
$1.7044 / $3.0300 | Buy Now |
DISTI #
1-1414761-0
|
Avnet Americas | Electromechanical Relay SPDT 40A 12VDC 254Ohm Through Hole - Bulk (Alt: 1-1414761-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.7500 | Buy Now |
|
Future Electronics | THT Series 30 A SPDT (1 Form C) 12 V PCB Through Hole Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 40 Container: Tube | 0Tube |
|
$1.7100 / $1.9300 | Buy Now |
DISTI #
AMP1-1414761-0
|
Heilind Electronics | V23086C1001A403-EV-BLBOX | Americas - 0 in Stock |
|
$1.8382 / $1.8657 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 254Ohm 40A SPDT (12.9x12x9.9)mm THT Power Relay RoHS: Compliant |
12337 In Stock |
|
$1.6200 / $2.6000 | Buy Now |
DISTI #
1-1414761-0
|
TTI | General Purpose Relays V23086C1001A403-EV-BLBOX Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.6400 / $2.5900 | Buy Now |
DISTI #
1-1414761-0
|
Avnet Americas | Electromechanical Relay SPDT 40A 12VDC 254Ohm Through Hole - Bulk (Alt: 1-1414761-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.7500 | Buy Now |
DISTI #
AMP1-1414761-0
|
Interstate Connecting Components | V23086C1001A403-EV-BLBOX | 0 |
|
$1.8382 / $1.8657 | Buy Now |
DISTI #
TE Connectivity 1-1414761-0
|
PEI Genesis | Relay | 12395 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1414761-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1414761-0
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Relay Type | POWER/SIGNAL RELAY |