Part Details for 1-1414974-3 by TE Connectivity
Overview of 1-1414974-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1-1414974-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1414974-3
|
Avnet Americas | V23201-T1006-A502 - Tape and Reel (Alt: 1-1414974-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005382598
|
Sager | Automotive Relays V23201-T1006-A502 | 0 |
|
Buy Now |
Part Details for 1-1414974-3
1-1414974-3 CAD Models
1-1414974-3 Part Data Attributes
|
1-1414974-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1414974-3
TE Connectivity
POWER/SIGNAL RELAY, SPST, LATCHED, 0.6A (COIL), 12VDC (COIL), 1000mW (COIL), 12A (CONTACT), 50VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 18.3 mm | |
Coil Current(DC)-Max | 0.6 A | |
Coil Operate Voltage(DC) | 6.9 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 6.9 V | |
Coil Resistance | 20 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 7 | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 18.3mm x 16mm x 15.9mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1.5 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |