-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6204
|
Newark | Safety Relays V23050-A1012-A533 |Amp Te Connectivity 1-1415015-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 | Buy Now |
DISTI #
1-1415015-1
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 12VDC 120Ohm Through Hole - Bulk (Alt: 1-1415015-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$17.4168 / $20.9592 | Buy Now |
DISTI #
655-1-1415015-1
|
Mouser Electronics | General Purpose Relays V23050-A1012-A533 RoHS: Compliant | 313 |
|
$22.1500 / $29.3000 | Buy Now |
|
Future Electronics | V23050-A1012-A533 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 10 Container: Tube | 0Tube |
|
$20.3300 | Buy Now |
DISTI #
AMP1-1415015-1
|
Heilind Electronics | SR6A4012 - V23050-A1012-A533 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SR6A4012 - V23050-A1012-A533 RoHS: Compliant |
170 In Stock |
|
$21.4900 / $27.9100 | Buy Now |
DISTI #
1-1415015-1
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 12VDC 120Ohm Through Hole - Bulk (Alt: 1-1415015-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$17.4168 / $20.9592 | Buy Now |
DISTI #
1-1415015-1
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 12VDC 120Ohm Through Hole - Bulk (Alt: 1-1415015-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$11.3044 / $20.9592 | Buy Now |
DISTI #
AMP1-1415015-1
|
Interstate Connecting Components | SR6A4012 - V23050-A1012-A533 | 0 |
|
Buy Now | |
DISTI #
1-1415015-1
|
Avnet Abacus | Electromechanical Relay 3PST-NO/3PST-NC 8A 12VDC 120Ohm Through Hole (Alt: 1-1415015-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415015-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415015-1
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.1 A | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm X 16.5mm X 16.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM A,B | |
Relay Function | 6PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |