-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1415020-1) RTE24F06
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4056
|
Newark | General Purpose Relays Rte24F06 |Amp Te Connectivity 1-1415020-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1460 |
|
$5.9600 | Buy Now |
DISTI #
1-1415020-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6V Min Qty: 1 Lead time: 4 Weeks Container: Tube |
82 In Stock |
|
$5.5429 / $9.5000 | Buy Now |
DISTI #
1-1415020-1
|
Avnet Americas | POWER PCB RELAY RT2 BISTABLE - Bulk (Alt: 1-1415020-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$4.8608 / $5.4880 | Buy Now |
DISTI #
571-1-1415020-1
|
Mouser Electronics | General Purpose Relays RTE24F06 RoHS: Compliant | 0 |
|
$5.5400 | Order Now |
DISTI #
72143380
|
RS | Relay, RTE24F06 | TE Connectivity 1-1415020-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Tube | 0Tube |
|
$4.9000 | Buy Now |
DISTI #
AMP1-1415020-1
|
Heilind Electronics | RTE24F06 | Americas - 0 in Stock |
|
$5.0736 | Buy Now |
|
Onlinecomponents.com | RTE24F06 RoHS: Compliant |
1460 Partner Stock |
|
$4.1600 / $6.7900 | Buy Now |
DISTI #
1-1415020-1
|
Avnet Americas | POWER PCB RELAY RT2 BISTABLE - Bulk (Alt: 1-1415020-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$4.8608 / $5.4880 | Buy Now |
DISTI #
1-1415020-1
|
Avnet Americas | POWER PCB RELAY RT2 BISTABLE - Bulk (Alt: 1-1415020-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$4.8608 / $5.4880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415020-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415020-1
TE Connectivity
(1-1415020-1) RTE24F06
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 655 mW | |
Coil Resistance | 55 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |