Part Details for 1-1415074-1 by TE Connectivity
Overview of 1-1415074-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1415074-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1415074-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$14.2909 / $24.2700 | Buy Now |
DISTI #
1-1415074-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9036 | Buy Now |
DISTI #
1-1415074-1
|
Avnet Americas | Electromechanical Relay DPDT 8A 24VAC 350Ohm DIN Rail - Bulk (Alt: 1-1415074-1) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$10.2424 / $12.3256 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 22 Weeks Container: Box | 0Box |
|
$10.8500 | Buy Now |
DISTI #
AMP1-1415074-1
|
Heilind Electronics | RT4S5R24 | Americas - 0 in Stock |
|
$12.1745 / $12.8417 | Buy Now |
|
Onlinecomponents.com | RT4S5R24 RoHS: Compliant | 0 |
|
$11.9100 / $17.3600 | Buy Now |
DISTI #
AMP1-1415074-1
|
Interstate Connecting Components | RT4S5R24 | 0 |
|
$12.1745 / $12.8417 | Buy Now |
DISTI #
000000000003125429
|
Sager | General Purpose Relays RT4S5R24 Min Qty: 100 | 0 |
|
$11.5700 / $12.4000 | Buy Now |
DISTI #
1-1415074-1
|
Avnet Abacus | Electromechanical Relay DPDT 8A 24VAC 350Ohm DIN Rail (Alt: 1-1415074-1) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1415074-1
|
Avnet Abacus | Electromechanical Relay DPDT 8A 24VAC 350Ohm DIN Rail (Alt: 1-1415074-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1415074-1
1-1415074-1 CAD Models
1-1415074-1 Part Data Attributes
|
1-1415074-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415074-1
TE Connectivity
(1-1415074-1) RT4S5R24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.8 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 77 mm | |
Coil Current(AC)-Max | 0.032 A | |
Coil Power | 760 mW | |
Coil Resistance | 350 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 54 g |
Alternate Parts for 1-1415074-1
This table gives cross-reference parts and alternative options found for 1-1415074-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1415074-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393243-5 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 760mW (Coil), 8A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | 1-1415074-1 vs 1-1393243-5 |