-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1415535-3) PT5L7SB5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2222-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 115V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4 In Stock |
|
$28.8153 / $38.4200 | Buy Now |
DISTI #
1-1415535-3
|
Avnet Americas | Electromechanical Relay 4PDT 6A 115VAC 4.845KOhm DIN Rail - Bulk (Alt: 1-1415535-3) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
$26.9394 / $32.4186 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 22 Weeks Container: Box | 0Box |
|
$28.5400 | Buy Now |
DISTI #
AMP1-1415535-3
|
Heilind Electronics | PT5L7SB5 | Americas - 0 in Stock |
|
$32.0214 / $33.7759 | Buy Now |
|
Onlinecomponents.com | PT5L7SB5 RoHS: Compliant |
7 In Stock |
|
$25.3200 / $34.5100 | Buy Now |
DISTI #
62998401
|
Verical | Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT(77x27.2x78.3)mm DIN Rail Relay Package Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$43.6835 | Buy Now |
DISTI #
AMP1-1415535-3
|
Interstate Connecting Components | PT5L7SB5 | 0 |
|
$32.0214 / $33.7759 | Buy Now |
DISTI #
000000000003125433
|
Sager | General Purpose Relays PT5L7SB5 Min Qty: 10 | 0 |
|
$30.4400 / $33.5700 | Buy Now |
DISTI #
1-1415535-3
|
Avnet Abacus | Electromechanical Relay 4PDT 6A 115VAC 4.845KOhm DIN Rail (Alt: 1-1415535-3) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1415535-3
|
Avnet Abacus | Electromechanical Relay 4PDT 6A 115VAC 4.845KOhm DIN Rail (Alt: 1-1415535-3) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415535-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415535-3
TE Connectivity
(1-1415535-3) PT5L7SB5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 92 V, COIL RELEASE VOLTAGE(AC): 34.5 V | |
Body Breadth | 27.2 mm | |
Body Height | 78.3 mm | |
Body Length or Diameter | 77 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Power | 1000 mW | |
Coil Resistance | 4845 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 6A@240VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 2500 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 77mm x 27.2mm x 61mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 90 g |