-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1415899-0) RZ01-1C4-D012
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2351
|
Newark | General Purpose Relay, Rz Series, Power, Non Latching, Spdt, 12 Vdc, 12 A Rohs Compliant: Yes |Te Connectivity 1-1415899-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4744 |
|
$1.5900 / $2.5700 | Buy Now |
DISTI #
35AC6218
|
Newark | Rz01-1C4-D012 |Amp Te Connectivity 1-1415899-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
1-1415899-0
|
Avnet Americas | Electromechanical Relay SPDT 12A 12VDC 360Ohm Through Hole - Bulk (Alt: 1-1415899-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2772 / $1.4420 | Buy Now |
DISTI #
70287635
|
RS | Shrack, Relay, power, PCB, SPDT,12A,12Vdc coil | TE Connectivity 1-1415899-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.5700 | RFQ |
|
Future Electronics | RZ Series 12 V 12 A Power PC Pin PCB Mount General Purpose Industrial Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 440Tube |
|
$0.4750 / $0.5800 | Buy Now |
|
Future Electronics | RZ Series 12 V 12 A Power PC Pin PCB Mount General Purpose Industrial Relay RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.3500 | Buy Now |
DISTI #
AMP1-1415899-0
|
Heilind Electronics | RZ01-1C4-D012 | Americas - 0 in Stock |
|
$1.4447 / $1.5239 | Buy Now |
|
Onlinecomponents.com | RZ01-1C4-D012 RoHS: Compliant |
5180 In Stock |
|
$1.2600 / $2.0100 | Buy Now |
DISTI #
1-1415899-0
|
TTI | General Purpose Relays RZ01-1C4-D012 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 20 Container: Each | Americas - 0 |
|
$1.3000 | Buy Now |
DISTI #
1-1415899-0
|
Avnet Americas | Electromechanical Relay SPDT 12A 12VDC 360Ohm Through Hole - Bulk (Alt: 1-1415899-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2772 / $1.4420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415899-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415899-0
TE Connectivity
(1-1415899-0) RZ01-1C4-D012
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 14 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CQC; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 12 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |
This table gives cross-reference parts and alternative options found for 1-1415899-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1415899-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1415502-1 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 12VDC (COIL), 526mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1-1415899-0 vs 6-1415502-1 |