-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1419108-9
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: 1-1419108-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.8644 / $3.2340 | Buy Now |
|
Future Electronics | RT444012F RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 20 Container: Box | 0Box |
|
$3.1100 | Buy Now |
DISTI #
AMP1-1419108-9
|
Heilind Electronics | RT444012F | Americas - 0 in Stock |
|
$2.4925 / $3.1045 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - Standard - DPST-NO (2 Form A) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching - Flux Proof - PC Pin -Through Hole. RoHS: Compliant |
3000 In Stock |
|
$2.3500 / $4.3400 | Buy Now |
DISTI #
1-1419108-9
|
TTI | General Purpose Relays RT444012F RELAY RT SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 4060 In Stock |
|
$2.4000 / $3.8000 | Buy Now |
DISTI #
1-1419108-9
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: 1-1419108-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.8644 / $3.2340 | Buy Now |
DISTI #
AMP1-1419108-9
|
Interstate Connecting Components | RT444012F | 0 |
|
$2.4925 / $3.1045 | Buy Now |
DISTI #
1-1419108-9
|
Avnet Abacus | Electromechanical Relay DPST-NO 8A 12VDC 360Ohm Through Hole (Alt: 1-1419108-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1419108-9
|
Avnet Abacus | Electromechanical Relay DPST-NO 8A 12VDC 360Ohm Through Hole (Alt: 1-1419108-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | General Purpose Relay - Standard - DPST-NO (2 Form A) - 12VDC Coil - 8A Contact - 400VAC Switching - Non Latching - Flux Proof - PC Pin -Through Hole. RoHS: Compliant |
3000 In Stock |
|
$2.3500 / $4.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1419108-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1419108-9
TE Connectivity
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |