-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4068
|
Newark | Low Signal Relays - Pcb Tsc-105D3H 000 |Amp Te Connectivity 1-1419130-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $6.0200 | Buy Now |
DISTI #
1-1419130-0
|
Avnet Americas | Electromechanical Relay SPDT 1A 5VDC 83Ohm Through Hole - Bulk (Alt: 1-1419130-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0380 / $3.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Box | 0Box |
|
$3.0700 | Buy Now |
DISTI #
AMP1-1419130-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.4363 / $3.6247 | Buy Now | |
|
Onlinecomponents.com | TSC-105D3H,000 RoHS: Compliant | 0 |
|
$2.4500 / $3.9000 | Buy Now |
DISTI #
83684182
|
Verical | Signal Relay 5VDC 1A SPDT(12.3x7.4x9.9)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 10000 |
|
$3.3714 / $3.8605 | Buy Now |
DISTI #
26579246
|
Verical | Signal Relay 5VDC 1A SPDT(12.3x7.4x9.9)mm THT RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 1692 |
|
$3.3100 / $3.5100 | Buy Now |
DISTI #
1-1419130-0
|
TTI | Low Signal Relays - PCB TSC-105D3H 000 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 1595 In Stock |
|
$1.8500 / $2.6000 | Buy Now |
DISTI #
AMP1-1419130-0
|
Interstate Connecting Components | 0 |
|
$3.4363 / $3.6247 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2199 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1419130-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1419130-0
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.5 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 83 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 400 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM ALLOY | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 12.3mm x 7.4mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 3 g |