-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
609-2631HD=FSKT IDC S 26 SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4074
|
Newark | Headers & Wire Housings Strain Relief 26 Pos |Amp Te Connectivity 1-1437021-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.3600 | Buy Now |
DISTI #
A144884-ND
|
DigiKey | CONN STRAIN RELIEF 26POS BLUE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1528 In Stock |
|
$0.6165 / $0.8100 | Buy Now |
DISTI #
1-1437021-2
|
Avnet Americas | Connector Accessories 26 POS IDC Connector Female Strain Relief Thermoplastic Blue - Bulk (Alt: 1-1437021-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$0.6116 / $0.6905 | Buy Now |
DISTI #
571-1-1437021-2
|
Mouser Electronics | Headers & Wire Housings Strain Relief 26 POS RoHS: Compliant | 75 |
|
$0.6310 / $0.8100 | Buy Now |
DISTI #
71709412
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 609-2631HD=FSKT IDC S 26 SR | TE Connectivity 1-1437021-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.3100 | RFQ |
|
Future Electronics | 609-2631HD=FSKT IDC S 26 SR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.5810 | Buy Now |
DISTI #
AMP1-1437021-2
|
Heilind Electronics | 609-2631HDFSKT IDC S 26 SR | Americas - 0 in Stock |
|
$0.6586 / $0.7588 | Buy Now |
|
Onlinecomponents.com | 609-2631HD=FSKT IDC S 26 SR RoHS: Compliant |
1850 In Stock |
|
$0.6020 / $1.0010 | Buy Now |
DISTI #
AMP1-1437021-2
|
Interstate Connecting Components | 609-2631HDFSKT IDC S 26 SR | 0 |
|
$0.6586 / $0.7588 | Buy Now |
DISTI #
1-1437021-2
|
Avnet Abacus | Connector Accessories 26 POS IDC Connector Female Strain Relief Thermoplastic Blue (Alt: 1-1437021-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437021-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437021-2
TE Connectivity
609-2631HD=FSKT IDC S 26 SR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYETHYLENE | |
Used With | FEMALE SOCKET CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |