Datasheets
1-1437361-5 by: TE Connectivity

185-16=16P 28AWG ST

Part Details for 1-1437361-5 by TE Connectivity

Overview of 1-1437361-5 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1-1437361-5

Part # Distributor Description Stock Price Buy
DISTI # 75AC4085
Newark 185-16=16P 28Awg St |Amp Te Connectivity 1-1437361-5 Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1-1437361-5
Avnet Abacus Cable Ribbon 16Conductors 28AWG 30.5m Tin Plated Copper Gray 300V 2A Reel (Alt: 1-1437361-5) RoHS: Compliant Min Qty: 305 Package Multiple: 305 Abacus - 0
Buy Now

Part Details for 1-1437361-5

1-1437361-5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1-1437361-5 Part Data Attributes:

1-1437361-5 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-1437361-5 TE Connectivity 185-16=16P 28AWG ST
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 11 Weeks
Samacsys Manufacturer TE Connectivity
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Construction STRANDED
Cross Section Area 0.08 mm2
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYVINYLCHLORIDE
Jacket Material POLYVINYLCHLORIDE
Length 30.5 mm
MIL Conformance NO
Number of Conductors 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Rated Current 2 A
Rated Voltage 300 V
Shielding NO
Wire Gauge 28 AWG
Wire and Cable Name FLAT CABLE

1-1437361-5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1437361-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1437361-5 by TE Connectivity

  • Please alert me when 1-1437361-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-1437361-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1437361-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-1437361-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1437361-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1437361-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: