Part Details for 1-1437373-9 by TE Connectivity
Overview of 1-1437373-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1-1437373-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6272
|
Newark | Wire And Cable, 28Awg, Flat Cable |Amp Te Connectivity 1-1437373-9 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $5.1800 | Buy Now |
|
Onlinecomponents.com | 300-24=FLAT/ROUND-C | 0 |
|
$3.2800 / $4.9800 | Buy Now |
DISTI #
TE Connectivity 1-1437373-9
|
PEI Genesis | Wire And Cable, 28AWG, 300V, | 0 |
|
Buy Now | |
|
Master Electronics | 300-24=FLAT/ROUND-C | 0 |
|
$3.2800 / $4.9800 | Buy Now |
Part Details for 1-1437373-9
1-1437373-9 CAD Models
1-1437373-9 Part Data Attributes:
|
1-1437373-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437373-9
TE Connectivity
300-24=FLAT/ROUND-C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Cable Types | RIBBON CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.5 mm | |
Number of Conductors | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Rated Voltage(DC) | 300 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLAT CABLE |