-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, MOMENTARY, 4A, 28VDC, THROUGH HOLE-STRAIGHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6289
|
Newark | Toggle Switches Sp (On)-Off-(On) Pcb |Amp Te Connectivity 1-1437558-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8200 | Buy Now |
DISTI #
1-1437558-7
|
Avnet Americas | Switch Toggle (ON) OFF (ON) SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 1-1437558-7) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 6 Days Container: Bulk | 0 |
|
$10.3074 / $12.4038 | Buy Now |
|
Future Electronics | MTA Series SPDT Momentary-Off-Momentary Standard Round Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 33 Weeks Container: Bag | 0Bag |
|
$12.2700 / $12.4500 | Buy Now |
|
Future Electronics | MTA Series SPDT Momentary-Off-Momentary Standard Round Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 33 Weeks Container: Bag | 0Bag |
|
$12.2700 / $12.4500 | Buy Now |
DISTI #
AMP1-1437558-7
|
Heilind Electronics | MTA106GPC=(MSTA) SW TOG P/C TE | Americas - 0 in Stock |
|
$11.1749 / $13.2350 | Buy Now |
|
Onlinecomponents.com | MTA106GPC=(MSTA) SW TOG P/C TE RoHS: Compliant |
16 In Stock |
|
$12.0100 / $15.1900 | Buy Now |
DISTI #
1-1437558-7
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$10.9000 / $11.9400 | Buy Now |
DISTI #
AMP1-1437558-7
|
Interstate Connecting Components | MTA106GPC=(MSTA) SW TOG P/C TE | 0 |
|
$11.1749 / $13.2350 | Buy Now |
DISTI #
1-1437558-7
|
Avnet Abacus | (Alt: 1-1437558-7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTA106GPC=(MSTA) SW TOG P/C TE RoHS: Compliant |
16 In Stock |
|
$12.0100 / $15.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437558-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437558-7
TE Connectivity
TOGGLE SWITCH, SPDT, MOMENTARY, 4A, 28VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | LONG BAT | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 8 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |