Part Details for 1-1437575-2 by TE Connectivity
Overview of 1-1437575-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1437575-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6297
|
Newark | Slide Switches Mms43=4P3T Micro Slide |Amp Te Connectivity 1-1437575-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $5.9300 | Buy Now |
DISTI #
2266-1-1437575-2-ND
|
DigiKey | MMS43=4P3T MICRO SLIDE Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1371 In Stock |
|
$1.9000 / $2.2300 | Buy Now |
DISTI #
1-1437575-2
|
Avnet Americas | Switch Slide 4P3T Top Slide 0.1A 30VAC 30VDC PC Pins Thru-Hole - Bulk (Alt: 1-1437575-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-1437575-2
1-1437575-2 CAD Models
1-1437575-2 Part Data Attributes
|
1-1437575-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437575-2
TE Connectivity
Slide Switch, 4P3T, Latched, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 7 mm | |
Body Height | 5.51 mm | |
Body Length or Diameter | 24 mm | |
Contact (AC) Max Rating R Load | .1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.43 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |