-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6301
|
Newark | Tss11Dgpc=Slide Switch P/C Ter |Amp Te Connectivity 1-1437579-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1-1437579-0-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
747 In Stock |
|
$5.5700 / $5.8900 | Buy Now |
DISTI #
1-1437579-0
|
Avnet Americas | Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1-1437579-0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-1-1437579-0
|
Mouser Electronics | Slide Switches SLIDE SWITCH P/C | 0 |
|
$5.0200 | Order Now |
|
Onlinecomponents.com | TSS11DGPC=SLIDE SWITCH P/C TER |
747 Partner Stock |
|
$4.0600 / $6.3000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Slide Switch, Straight, Spdt, On-on, 2, Pc Tail Terminal, 3 | 16 |
|
$5.6475 / $11.2950 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spdt, On-on, 2, Pc Tail Terminal, 3 | 16 |
|
$7.5300 / $11.2950 | Buy Now |
DISTI #
1-1437579-0
|
Avnet Americas | Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1-1437579-0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1437579-0
|
Avnet Americas | Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1-1437579-0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437579-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437579-0
TE Connectivity
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.11 inch | |
Actuator Material | POLYESTER | |
Actuator Type | EXTENDED TOP TYPE | |
Additional Feature | ELV COMPLIANT | |
Body Breadth | 5.23 mm | |
Body Color | BLACK | |
Body Height | 9.652 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | TWO STEP | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1437579-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1437579-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS11DGPC | Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | 1-1437579-0 vs TSS11DGPC |
TSS11DG-PC | Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | 1-1437579-0 vs TSS11DG-PC |