Part Details for 1-1437603-1 by TE Connectivity
Overview of 1-1437603-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-1437603-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6306
|
Newark | Dps8111Ak=Decimal Code (1-Of-1 |Amp Te Connectivity 1-1437603-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5500 / $26.0700 | Buy Now |
DISTI #
2266-1-1437603-1-ND
|
DigiKey | SWITCH THUMB DECIMAL 0.4VA 20V Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$17.8000 / $18.8500 | Buy Now |
DISTI #
1-1437603-1
|
Avnet Americas | Switch Thumb-Pushwheel Wheel Decimal 20VAC 20VDC PC Board Panel Mount - Bulk (Alt: 1-1437603-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DPS8111AK=DECIMAL CODE (1-OF-1 RoHS: Compliant | 0 |
|
$15.6500 / $45.9400 | Buy Now |
DISTI #
1-1437603-1
|
Avnet Americas | Switch Thumb-Pushwheel Wheel Decimal 20VAC 20VDC PC Board Panel Mount - Bulk (Alt: 1-1437603-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1437603-1
|
PEI Genesis | Thumb/Pushwheel Switch, Deci | 0 |
|
Buy Now | |
DISTI #
2975570
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$65.3241 | Buy Now |
|
Master Electronics | DPS8111AK=DECIMAL CODE (1-OF-1 RoHS: Compliant | 0 |
|
$15.6500 / $45.9400 | Buy Now |
Part Details for 1-1437603-1
1-1437603-1 CAD Models
1-1437603-1 Part Data Attributes:
|
1-1437603-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437603-1
TE Connectivity
Thumb/Pushwheel Switch, Decimal, 0.4A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |