-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6311
|
Newark | Knobs&dials Phen Ribd W/ Lne Ind |Amp Te Connectivity 1-1437624-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.8000 / $6.9700 | Buy Now |
DISTI #
1-1437624-7
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 1-1437624-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.2350 / $3.6525 | Buy Now |
DISTI #
73508125
|
RS | Alcoswitch PKA, Switch Knob, Phenolic, .25 in, 34.9mm Diameter | TE Connectivity 1-1437624-7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.2700 | Buy Now |
DISTI #
AMP1-1437624-7
|
Heilind Electronics | PKA90B1/4=KNOB PLASTIC 1/ 4 IN | Americas - 565 in Stock |
|
$3.2463 / $4.1038 | Buy Now |
|
Onlinecomponents.com | Knob - Round Shaft - 6.35 mm - Phenolic - Ribbed with Indicator Line - 34.9 mm. RoHS: Compliant |
929 In Stock |
|
$3.0200 / $3.2400 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
1-1437624-7
|
TTI | Knobs & Dials SWITCH KNOBS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Each | Americas - 0 |
|
$2.9700 / $3.1600 | Buy Now |
DISTI #
1-1437624-7
|
TME | PKA, Accessories: knob, Body: black Min Qty: 1000 | 0 |
|
$3.7500 | RFQ |
DISTI #
AMP1-1437624-7
|
Interstate Connecting Components | PKA90B1/4=KNOB PLASTIC 1/ 4 IN | 188 |
|
$3.2463 / $4.1038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437624-7
TE Connectivity
Buy Now
|
Compare Parts:
1-1437624-7
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |