-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B1751
|
Newark | Terminal Block, Barrier, 12 Position, 22-12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Rated Current:20A, Rated Voltage:-, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-1437664-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$4.4400 | Buy Now |
DISTI #
94B1751
|
Avnet Americas | Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 94B1751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 211 Partner Stock |
|
$5.2900 / $6.7600 | Buy Now |
DISTI #
1-1437664-7
|
Avnet Americas | Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 1-1437664-7) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$3.6036 / $4.0685 | Buy Now |
|
Future Electronics | 12 POS 20A NC6 ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks Container: Box | 0Box |
|
$5.4800 | Buy Now |
DISTI #
AMP1-1437664-7
|
Heilind Electronics | NC6-P107-12NC6 ASSEMBLY | Americas - 0 in Stock |
|
$4.2737 | Buy Now |
|
Onlinecomponents.com | NC6-P107-12=NC6 ASSEMBLY RoHS: Compliant |
796 In Stock |
|
$3.4300 / $5.7500 | Buy Now |
DISTI #
1-1437664-7
|
TTI | Barrier Terminal Blocks NC6-P107-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 242 In Stock |
|
$3.7000 / $4.5400 | Buy Now |
DISTI #
AMP1-1437664-7
|
Interstate Connecting Components | NC6-P107-12NC6 ASSEMBLY | 0 |
|
$4.2737 | Buy Now |
DISTI #
1-1437664-7
|
Avnet Abacus | (Alt: 1-1437664-7) RoHS: Compliant Min Qty: 2800 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100741798
|
Chip1Stop | Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 2275 |
|
$3.4570 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437664-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437664-7
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-1437664-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1437664-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC6-P107-12 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1-1437664-7 vs NC6-P107-12 |
RSB6VP121202 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1437664-7 vs RSB6VP121202 |
1437408-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1437664-7 vs 1437408-8 |
5-1437653-1 | 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1437664-7 vs 5-1437653-1 |
6PCV-12-006 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1-1437664-7 vs 6PCV-12-006 |
6PCV-12-006 | 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 1-1437664-7 vs 6PCV-12-006 |