Part Details for 1-1437684-9 by TE Connectivity
Overview of 1-1437684-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1437684-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4135
|
Newark | 2M26Fc=Assembly |Amp Te Connectivity 1-1437684-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$110.8700 / $116.4400 | Buy Now |
DISTI #
2266-1-1437684-9-ND
|
DigiKey | 2M26FC=ASSEMBLY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$70.3500 / $74.4800 | Buy Now |
|
Onlinecomponents.com | 2M26FC=ASSEMBLY |
35 Partner Stock |
|
$92.5800 / $134.3700 | Buy Now |
|
Quest Components | 1 |
|
$37.6220 | Buy Now | |
DISTI #
TE Connectivity 1-1437684-9
|
PEI Genesis | Modular Terminal Block, 1A, | 0 |
|
Buy Now | |
|
Master Electronics | 2M26FC=ASSEMBLY |
35 Partner Stock |
|
$92.5800 / $134.3700 | Buy Now |
Part Details for 1-1437684-9
1-1437684-9 CAD Models
1-1437684-9 Part Data Attributes
|
1-1437684-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437684-9
TE Connectivity
Modular Terminal Block, 1A, 2 Row(s), 1 Deck(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLYESTER, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 26 | |
Rated Current | 1 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |