Part Details for 1-1452842-3 by TE Connectivity
Overview of 1-1452842-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1452842-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1452842-3-ND
|
DigiKey | CONN RCPT HSG 22POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1144 In Stock |
|
$0.7611 / $1.4100 | Buy Now |
DISTI #
1-1452842-3
|
Avnet Americas | 22 POS FEMALE HSG ASSY - Bulk (Alt: 1-1452842-3) RoHS: Compliant Min Qty: 1144 Package Multiple: 1144 Container: Bulk | 0 |
|
$0.7550 / $0.8524 | Buy Now |
DISTI #
571-1-1452842-3
|
Mouser Electronics | Headers & Wire Housings 22 POS FEMALE HSG ASSY | 0 |
|
$1.2200 | Order Now |
DISTI #
AMP1-1452842-3
|
Heilind Electronics | 22 POS FEMALE HSG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22 POS FEMALE HSG ASSY RoHS: Compliant |
1000 Partner Stock |
|
$1.1400 / $1.1500 | Buy Now |
DISTI #
1-1452842-3
|
Avnet Americas | 22 POS FEMALE HSG ASSY - Bulk (Alt: 1-1452842-3) RoHS: Compliant Min Qty: 1144 Package Multiple: 1144 Container: Bulk | 0 |
|
$0.7550 / $0.8524 | Buy Now |
DISTI #
1-1452842-3
|
Avnet Americas | 22 POS FEMALE HSG ASSY - Bulk (Alt: 1-1452842-3) RoHS: Compliant Min Qty: 1144 Package Multiple: 1144 Container: Bulk | 0 |
|
$0.7550 / $0.8524 | Buy Now |
DISTI #
AMP1-1452842-3
|
Interstate Connecting Components | 22 POS FEMALE HSG ASSY | 0 |
|
Buy Now | |
DISTI #
4317632
|
Farnell | AUTOMOTIVE CONNECTOR HOUSINGS RoHS: Compliant Min Qty: 104 Lead time: 1 Weeks, 2 Days Container: Each | 832 |
|
$1.3619 | Buy Now |
|
Master Electronics | 22 POS FEMALE HSG ASSY RoHS: Compliant |
1000 Partner Stock |
|
$1.1400 / $1.1500 | Buy Now |