Part Details for 1-1462033-4. by TE Connectivity
Overview of 1-1462033-4. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1462033-4.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0481
|
Newark | Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Fp2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V, Contact Voltage Vdc:220V Rohs Compliant: Yes |Axicom Te Connectivity 1-1462033-4. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |