-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6337
|
Newark | High Frequency/Rf Relays 5Vdc Non-Latching Single |Amp Te Connectivity 1-1462037-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
1-1462037-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount - Tape and Reel (Alt: 1-1462037-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 60 Weeks, 2 Days Container: Reel | 0 |
|
$2.5668 / $2.8980 | Buy Now |
DISTI #
E02:0323_01970652
|
Arrow Electronics | Signal Relay 5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks Date Code: 2347 | Europe - 479000 |
|
$0.8530 | Buy Now |
|
Future Electronics | IM Series 2 A DPDT 5 VDC Non Latching Gull Wing Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 24000Reel |
|
$1.5400 | Buy Now |
DISTI #
AMP1-1462037-4
|
Heilind Electronics | IM03GR=IM RELAY 140 MW 5V | Americas - 3000 in Stock75000 On Order |
|
$1.0099 / $1.0653 | Buy Now |
|
Onlinecomponents.com | Signal Relay - DPDT (2 Form C) - 5VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gull Wing. RoHS: Compliant |
104902 In Stock |
|
$1.1300 / $1.2000 | Buy Now |
DISTI #
76445139
|
Verical | Signal Relay 5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 1000 Package Multiple: 1000 Date Code: 2347 | Americas - 479000 |
|
$0.8511 | Buy Now |
DISTI #
62987734
|
Verical | Signal Relay 5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 100 Package Multiple: 100 | Americas - 86900 |
|
$1.5921 | Buy Now |
DISTI #
65670352
|
Verical | Signal Relay 5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 1000 Package Multiple: 1000 | Americas - 18000 |
|
$2.3300 | Buy Now |
DISTI #
78449368
|
Verical | Signal Relay 5VDC 2A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 1000 Package Multiple: 1000 Date Code: 2317 | Americas - 13000 |
|
$2.4062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1462037-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1462037-4
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD ALLOY | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.33 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -18.8 dB | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |