Part Details for 1-1462037-6 by TE Connectivity
Results Overview of 1-1462037-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1462037-6 Information
1-1462037-6 by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1-1462037-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AM9587
|
Newark | Telecom Relay Dpdt (2 Form C) Surface Mount |Amp Te Connectivity 1-1462037-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$2.5800 / $3.0600 | Buy Now |
|
DISTI #
71210322
|
RS | IM03JR=IM RELAY 140 MW 5 V Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6300 / $4.5400 | RFQ |
|
DISTI #
AMP1-1462037-6
|
Heilind Electronics | IM03JR IM RELAY 140 MW 5V | Americas - 62250 in Stock |
|
$0.9725 / $1.0259 | Buy Now |
|
DISTI #
AMP1-1462037-6.P
|
Heilind Electronics | CUT TAPE - IM03JR=IM RELAY 140 MW 5 V | Americas - 0 in Stock |
|
$3.7375 / $4.7211 | Buy Now |
|
DISTI #
IM03JR
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, 2A, 0.5A/125VAC, IM, SMT Min Qty: 1 | 755 |
|
$1.5500 / $3.0500 | Buy Now |
|
DISTI #
1-1462037-6
|
IBS Electronics | ELECTROMECHANICAL RELAY 5VDC 178OHM 2A DPDT (10X6X5.65)MM SMD SIGNAL RELAY Min Qty: 1000 Package Multiple: 1 | 50437 |
|
$1.9750 / $3.1640 | Buy Now |
|
DISTI #
AMP1-1462037-6
|
Interstate Connecting Components | IM03JR IM RELAY 140 MW 5V | 14525 |
|
$0.9725 / $1.0259 | Buy Now |
|
DISTI #
AMP1-1462037-6.P
|
Interstate Connecting Components | CUT TAPE - IM03JR=IM RELAY 140 MW 5 V | 0 |
|
$3.7375 / $4.7211 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 42900 |
|
RFQ | |
|
DISTI #
1-1462037-6
|
Avnet Abacus | Signal Relay 5 VDC DPDT 2 A IM Series Surface Mount Non Latching (Alt: 1-1462037-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 77000 |
|
Buy Now |
US Tariff Estimator: 1-1462037-6 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1-1462037-6
1-1462037-6 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-1462037-6 Part Data Attributes
|
|
1-1462037-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1462037-6
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.49.00.50 | |
| Factory Lead Time | 19 Weeks, 4 Days | |
| Additional Feature | Release Time With Diode | |
| Body Breadth | 6 Mm | |
| Body Height | 5.65 Mm | |
| Body Length or Diameter | 10 Mm | |
| Coil Current(DC)-Max | 0.028 A | |
| Coil Operate Voltage(DC) | 3.75 V | |
| Coil Power | 140 Mw | |
| Coil Release Voltage(DC) | 0.5 V | |
| Coil Resistance | 178 Ω | |
| Coil Voltage(DC)-Max | 5 V | |
| Coil Voltage-Nom | 5 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Power Rating R Load | 62.5va@250vac | |
| Contact (AC) Max Rating R Load | 5a@250vac | |
| Contact Current(AC)-Max | 2 A | |
| Contact Current(DC)-Max | 2 A | |
| Contact (DC) Max Power Rating R Load | 60w@220vdc | |
| Contact (DC) Max Rating R Load | 5a@220vdc | |
| Contact Resistance | 50 MΩ | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 220 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
| Dielectric Strength Between Open Contacts | 750 Vrms | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Lead Ruthenium | |
| End Contact Plating | Gold Alloy | |
| Input Power-Max | 60 W | |
| Input Switching Control Type | Random | |
| Insertion Loss-Max | -0.03 Db | |
| Insulation Resistance | 1000000000000 Ω | |
| Isolation-Max | -37 Db | |
| Mounting Feature | Panel Mount | |
| Number of Terminals | 8 | |
| Operate Time | 8 Ms | |
| Operating Frequency-Max | 900 Mhz | |
| Operating Frequency-Min | 100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr | |
| Physical Dimension | 10 X 6 X 5.65 | |
| Reference Standard | Ul | |
| Relay Action | Momentary | |
| Relay Form | 2 Form C | |
| Relay Function | Dpdt | |
| Relay Type | Rf Relay | |
| Release Time | 10 Ms | |
| Sealing | Ip67/Rt5 | |
| Surface Mount | No | |
| Switching Time | 18 Ms | |
| Termination Type | Solder/Quick Connect | |
| VSWR | 1.49 | |
| Weight | 0.75 G |
1-1462037-6 Frequently Asked Questions (FAQ)
-
The recommended torque value for the 1-1462037-6 connector is 0.5-1.5 Nm (4.4-13.4 in-lbs). However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific torque recommendations tailored to your application.
-
While the 1-1462037-6 connector is designed to be robust, it's crucial to assess the specific vibration requirements of your application. TE Connectivity provides vibration testing data, but it's recommended to consult with their technical support to determine the connector's suitability for your specific use case.
-
The 1-1462037-6 connector is designed to operate within a specific temperature range (-40°C to 125°C) and humidity level. However, it's essential to consult the datasheet and application notes for specific environmental ratings and to assess the connector's suitability for your application's environmental conditions.
-
The mating cycle life of the 1-1462037-6 connector is typically rated for 500-1000 mating cycles, depending on the specific application and environmental conditions. However, it's recommended to consult TE Connectivity's technical support for more detailed information and to assess the connector's suitability for your specific use case.
-
Yes, it's essential to follow TE Connectivity's recommended PCB layout guidelines and design considerations to ensure proper connector performance and reliability. Consult the datasheet and application notes for specific guidance on PCB layout, footprint, and design recommendations.