-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IM06DGR=IM RELAY 140MW 12V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1174CT-ND
|
DigiKey | RELAY TELECOM DPDT 5A 12V Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5010 In Stock |
|
$3.4077 / $5.8400 | Buy Now |
DISTI #
1-1462039-8
|
Avnet Americas | Electromechanical Relay DPDT 5A 12VDC 1.029KOhm Surface Mount - Tape and Reel (Alt: 1-1462039-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 2 Days Container: Reel | 5000 |
|
$2.2321 / $2.8559 | Buy Now |
|
Future Electronics | DPDT 12 VDC 5 A Non Latching Gull Wing Surface Mount Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.3100 | Buy Now |
|
Future Electronics | DPDT 12 VDC 5 A Non Latching Gull Wing Surface Mount Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.8400 / $3.4000 | Buy Now |
DISTI #
AMP1-1462039-8
|
Heilind Electronics | IM06DGR IM RELAY, 140MW 12V | Americas - 3750 in Stock |
|
$2.8333 / $2.9886 | Buy Now |
|
Onlinecomponents.com | Signal Relay - DPDT (2 Form C) - 12VDC Coil - 140 mW Coil Power - 5A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gull Wing. RoHS: Compliant |
4789 In Stock |
|
$2.0100 / $2.1400 | Buy Now |
DISTI #
74061978
|
Verical | Signal Relay 12VDC 5A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 4 Package Multiple: 1 Date Code: 2348 | Americas - 12906 |
|
$2.1636 / $4.0363 | Buy Now |
DISTI #
62989647
|
Verical | Signal Relay 12VDC 5A DPDT(10x7.48x5.65)mm SMD Medical Min Qty: 100 Package Multiple: 100 | Americas - 4700 |
|
$2.8158 | Buy Now |
DISTI #
1-1462039-8
|
TTI | Low Signal Relays - PCB IM06DGR=IM RELAY 140MW 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.1300 / $2.1800 | Buy Now |
DISTI #
1-1462039-8
|
Avnet Americas | Electromechanical Relay DPDT 5A 12VDC 1.029KOhm Surface Mount - Tape and Reel (Alt: 1-1462039-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 2 Days Container: Reel | 5000 |
|
$2.2321 / $2.8559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1462039-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1462039-8
TE Connectivity
IM06DGR=IM RELAY 140MW 12V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 60 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |