-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 1 Form C, SPDT, Latched, 0.014A (Coil), 5VDC (Coil), 70mW (Coil), 2A (Contact), 220VDC (Contact), 6000MHz, 50W (RF Input), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1462052-0-ND
|
DigiKey | RELAY RF SPDT 2A 5V Min Qty: 400 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6495 | Buy Now |
DISTI #
1-1462052-0
|
Avnet Americas | Electromechanical Relay SPDT 2A 5VDC 357Ohm Surface Mount - Bulk (Alt: 1-1462052-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks, 1 Days Container: Bulk | 0 |
|
$16.0834 / $19.3546 | Buy Now |
DISTI #
71709909
|
RS | TE, IND Devices, Circular Connectors, HF6 73=50 OHM 70MW 5V BISTAB | TE Connectivity 1-1462052-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1400 / $23.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$17.0400 | Buy Now |
DISTI #
AMP1-1462052-0
|
Heilind Electronics | HF6 73=50 OHM 70MW 5V BIS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HF6 73=50 OHM 70MW 5V BISTAB RoHS: Compliant | 0 |
|
$17.4500 / $49.0700 | Buy Now |
DISTI #
1-1462052-0
|
Avnet Americas | Electromechanical Relay SPDT 2A 5VDC 357Ohm Surface Mount - Bulk (Alt: 1-1462052-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 38 Weeks, 4 Days Container: Bulk | 0 |
|
$10.2188 / $19.3546 | Buy Now |
DISTI #
1-1462052-0
|
Avnet Americas | Electromechanical Relay SPDT 2A 5VDC 357Ohm Surface Mount - Bulk (Alt: 1-1462052-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 38 Weeks, 4 Days Container: Bulk | 0 |
|
$10.2188 / $19.3546 | Buy Now |
DISTI #
AMP1-1462052-0
|
Interstate Connecting Components | HF6 73=50 OHM 70MW 5V BIS | 0 |
|
Buy Now | |
DISTI #
1-1462052-0
|
Avnet Abacus | Electromechanical Relay SPDT 2A 5VDC 357Ohm Surface Mount (Alt: 1-1462052-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1462052-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1462052-0
TE Connectivity
RF Relay, 1 Form C, SPDT, Latched, 0.014A (Coil), 5VDC (Coil), 70mW (Coil), 2A (Contact), 220VDC (Contact), 6000MHz, 50W (RF Input), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.5 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | -3.75 V | |
Coil Resistance | 357 Ω | |
Coil Voltage(AC)-Max | 5 V | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 600 Vrms | |
End Contact Material | NICKEL | |
Input Power-Max | 50 W | |
Insertion Loss-Max | -0.8 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -30 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TR | |
Physical Dimension | 14.9 X 7.5 X 10.5 | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 |