-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1469491-4) MULTIGIG RT GUIDEPIN, 9MM 5.70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8144
|
Newark | Guide Pin, 9Mm Wide Backplane Modules, Accessory Type:Guide Module, For Use With:9Mm Wide Multigig Rt Backplane Modules, Product Range:-, Features:5.7 Mm Standoff Height Rohs Compliant: Yes |Te Connectivity 1-1469491-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 | Buy Now |
DISTI #
A99154-ND
|
DigiKey | KEY GUIDED PIN VITA46 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
316 In Stock |
|
$4.2756 / $6.5600 | Buy Now |
DISTI #
1-1469491-4
|
Avnet Americas | Connector Accessories External Thread Zinc Alloy Silver - Bulk (Alt: 1-1469491-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 5 Days Container: Bulk | 237 Factory Stock |
|
$3.6966 / $4.1736 | Buy Now |
DISTI #
571-1-1469491-4
|
Mouser Electronics | High Speed / Modular Connectors GUIDE PIN RoHS: Compliant | 736 |
|
$4.1600 / $5.8500 | Buy Now |
DISTI #
71710005
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, MULTIGIG RT GUIDEPIN, 9MM 5.7 | TE Connectivity 1-1469491-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0400 / $5.2200 | RFQ |
|
Future Electronics | Connector Guide Pin For MultiGig Series M5 Thread RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$3.7200 / $4.3100 | Buy Now |
DISTI #
AMP1-1469491-4
|
Heilind Electronics | MULTIGIG RT GUIDEPIN 9MM 5.70 | Americas - 0 in Stock |
|
$4.3841 / $4.4496 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT GUIDEPIN, 9MM 5.70 RoHS: Compliant |
304 In Stock |
|
$3.7400 / $5.5500 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
1-1469491-4
|
TTI | High Speed / Modular Connectors GUIDE PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 800 In Stock |
|
$3.7700 / $5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1469491-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1469491-4
TE Connectivity
(1-1469491-4) MULTIGIG RT GUIDEPIN, 9MM 5.70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |