-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METAL BACKSHELL 15 WAY TOP E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J2084
|
Newark | Cable Clamp Kit, Size 2, Zinc, Product Range:Adk Series, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Zinc Body, Accessory Type:Cable Clamp Kit, Connector Shell Size:Da, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1-1478762-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 482 |
|
$6.7200 / $8.3300 | Buy Now |
DISTI #
40AJ9272
|
Newark | D-Sub Backshells Backshell 15P Metal Size 2 |Amp Te Connectivity 1-1478762-5 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$5.4500 | Buy Now |
DISTI #
16R8648
|
Newark | D Sub Backshell, Diecast, Rapid Assembly, Adk Series, Da, 180 , Zinc Body Rohs Compliant: Yes |Amp Te Connectivity 1-1478762-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $7.0000 | Buy Now |
DISTI #
A121056-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG SHLD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
349 In Stock |
|
$7.0608 / $10.5400 | Buy Now |
DISTI #
571-1-1478762-5
|
Mouser Electronics | D-Sub Backshells BACKSHELL 15P METAL SIZE 2 RoHS: Compliant | 31 |
|
$5.7500 / $7.8700 | Buy Now |
|
Future Electronics | 15 Position Two Piece Backshell Connector Silver 180° Shielded RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Box | 0Box |
|
$5.8800 / $5.9500 | Buy Now |
DISTI #
AMP1-1478762-5
|
Heilind Electronics | METAL BACKSHELL 15 WAY TOP E | Americas - 81 in Stock |
|
$7.4530 / $9.4217 | Buy Now |
|
Onlinecomponents.com | METAL BACKSHELL 15 WAY TOP E RoHS: Compliant |
53 In Stock 1000 On Order |
|
$4.8900 / $8.9300 | Buy Now |
DISTI #
1-1478762-5
|
TTI | D-Sub Backshells BACKSHELL 15P METAL SIZE 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 196 In Stock |
|
$5.3100 / $6.0000 | Buy Now |
DISTI #
1-1478762-5
|
TME | METAL BACKSHELL 15 WAY TOP E Min Qty: 1 | 21 |
|
$4.9100 / $7.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1478762-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1478762-5
TE Connectivity
METAL BACKSHELL 15 WAY TOP E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 2 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |