Part Details for 1-1490413-4 by TE Connectivity
Overview of 1-1490413-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1-1490413-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7432
|
Newark | Nest, 90 Deg Solistrand, 8 |Amp Te Connectivity 1-1490413-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,026.2400 / $2,168.7100 | Buy Now |
DISTI #
3937-1-1490413-4-ND
|
DigiKey | TOOL NEST DIE HD SEAMLESS 8AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3,099.5820 / $4,427.9600 | Buy Now |
DISTI #
1-1490413-4-ND
|
DigiKey | TOOL NEST DIE HD SEAMLESS 8AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,238.3600 | Buy Now |
DISTI #
1-1490413-4
|
Avnet Americas | NEST, 90 DEG SOLISTRAND, 8 - Bulk (Alt: 1-1490413-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,867.9400 / $2,247.8600 | Buy Now |
DISTI #
571-1-1490413-4
|
Mouser Electronics | Other Tools NEST HD SEAMLESS 8 | 0 |
|
$2,216.1500 | Order Now |
DISTI #
AMP1-1490413-4
|
Heilind Electronics | NEST, 90 DEG SOLISTRAND, 8 | Americas - 0 in Stock |
|
$1,602.7875 / $2,374.5000 | Buy Now |
|
Onlinecomponents.com | NEST, 90 DEG SOLISTRAND, 8 | 0 |
|
$1,663.5900 / $2,197.7600 | Buy Now |
DISTI #
AMP1-1490413-4
|
Interstate Connecting Components | NEST, 90 DEG SOLISTRAND, 8 | 0 |
|
$1,602.7875 / $2,374.5000 | Buy Now |
|
Master Electronics | NEST, 90 DEG SOLISTRAND, 8 | 0 |
|
$1,663.5900 / $2,197.7600 | Buy Now |
Part Details for 1-1490413-4
1-1490413-4 CAD Models
1-1490413-4 Part Data Attributes
|
1-1490413-4
TE Connectivity
Buy Now
|
Compare Parts:
1-1490413-4
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |