There are no models available for this part yet.
Overview of 1-1490413-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1490413-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W0797
|
Newark | Nest, 90 Deg Solistrand, 6 |Amp Te Connectivity 1-1490413-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,305.7600 / $2,342.0100 | Buy Now | |
DISTI #
3937-1-1490413-5-ND
|
DigiKey | TOOL NEST DIE HD SEAMLESS 6AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3,099.5820 / $4,427.9600 | Buy Now | |
DISTI #
1-1490413-5-ND
|
DigiKey | TOOL NEST DIE HD SEAMLESS 6AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,238.3600 | Buy Now | |
DISTI #
1-1490413-5
|
Avnet Americas | NEST HD SEAMLESS 6 - Bulk (Alt: 1-1490413-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1-1490413-5
|
Mouser Electronics | Other Tools NEST HD SEAMLESS 6 | 0 |
|
$2,226.0200 | Order Now | |
DISTI #
71710228
|
RS | TE, Application Tooling, Connector and Crimp Tooling, NEST, 90 DEG SOLISTRAND, | TE Connectivity 1-1490413-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,409.9400 | RFQ |
CAD Models for 1-1490413-5 by TE Connectivity
Part Data Attributes for 1-1490413-5 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|