There are no models available for this part yet.
Overview of 1-1490413-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1490413-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W0799
|
Newark | Other Tools Nest Hd Seamless 2&1 |Amp Te Connectivity 1-1490413-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,269.4200 / $2,315.0600 | Buy Now | |
DISTI #
3937-1-1490413-7-ND
|
DigiKey | TOOL NEST DIE HD SEAMLESS 2AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3,099.5820 / $4,427.9600 | Buy Now | |
DISTI #
1-1490413-7-ND
|
DigiKey | TOOL NEST DIE HD SEAMLESS 2AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,238.3600 | Buy Now | |
DISTI #
1-1490413-7
|
Avnet Americas | NEST HD SEAMLESS 2 & 1 - Bulk (Alt: 1-1490413-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1-1490413-7
|
Mouser Electronics | Other Tools NEST HD SEAMLESS 2 & 1 | 0 |
|
$2,226.0200 | Order Now | |
DISTI #
71710234
|
RS | TE, Application Tooling, Connector and Crimp Tooling, NEST, 90 DEG SOLISTRAND, | TE Connectivity 1-1490413-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,409.9400 | RFQ | |
Onlinecomponents.com | NEST, 90 DEG SOLISTRAND, 2 |
1 Partner Stock |
|
$1,638.9900 / $2,152.1400 | Buy Now | ||
DISTI #
66951482
|
Verical | Tools and Accessories, Nest, 90 Deg Solistrand, 2 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,097.4800 | Buy Now | |
DISTI #
114904137-TEC
|
TME | 1-1490413-7 Min Qty: 1 | 1 |
|
$2,389.4512 | Buy Now | |
DISTI #
1-1490413-7
|
Avnet Abacus | (Alt: 1-1490413-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1-1490413-7 by TE Connectivity
Part Data Attributes for 1-1490413-7 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|