Part Details for 1-1520237-0 by TE Connectivity
Overview of 1-1520237-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 1-1520237-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4147
|
Newark | Toggle Switches 8Amp T Rate Toggle Switch |Amp Te Connectivity 1-1520237-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 669 |
|
$34.3600 / $44.2700 | Buy Now |
DISTI #
2266-1-1520237-0-ND
|
DigiKey | SWITCH TOGGLE DPST 8A 125V Min Qty: 3 Lead time: 54 Weeks Container: Bulk MARKETPLACE PRODUCT |
669 In Stock |
|
$27.8100 / $32.5400 | Buy Now |
DISTI #
1-1520237-0-ND
|
DigiKey | SWITCH TOGGLE DPST 8A 125V Min Qty: 3 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4999 | Buy Now |
DISTI #
506-1-1520237-0
|
Mouser Electronics | Toggle Switches 8AMP T RATE TOGGLE SWITCH | 0 |
|
$29.1000 | Order Now |
DISTI #
71710258
|
RS | TE, IND Devices, Switches, 8910K201=8 AMP TOGGLE T RATE | TE Connectivity 1-1520237-0 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8500 / $37.3600 | RFQ |
|
Future Electronics | Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC 745.7VA RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$28.4100 | Buy Now |
DISTI #
AMP1-1520237-0
|
Heilind Electronics | 8910K201=8 AMP TOGGLE T RATE | Americas - 0 in Stock |
|
$28.4077 | Buy Now |
|
Onlinecomponents.com | Power Toggle Switches |
669 Partner Stock |
|
$28.9600 / $38.2800 | Buy Now |
DISTI #
AMP1-1520237-0
|
Interstate Connecting Components | 8910K201=8 AMP TOGGLE T RATE | 0 |
|
$28.4077 | Buy Now |
DISTI #
TE Connectivity 1-1520237-0
|
PEI Genesis | Toggle Switch, DPST, Latched | 669 |
|
Buy Now |
Part Details for 1-1520237-0
1-1520237-0 CAD Models
1-1520237-0 Part Data Attributes
|
1-1520237-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1520237-0
TE Connectivity
Toggle Switch, DPST, Latched, 16A, 125VDC, Screw Terminal, Baton Type Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BATON TYPE | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |