-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS COVER 2X5P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1534171-1-ND
|
DigiKey | MQS COVER 2X5P Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3890 In Stock |
|
$0.4086 / $0.8200 | Buy Now |
DISTI #
1-1534171-1
|
Avnet Americas | Connector Accessories Cover Black - Bulk (Alt: 1-1534171-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 26 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3459 / $0.3906 | Buy Now |
DISTI #
571-1-1534171-1
|
Mouser Electronics | Automotive Connectors MQS COVER 2X5P RoHS: Compliant | 0 |
|
$0.3870 | Order Now |
|
Future Electronics | MQS COVER 2X5P RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.3850 | Buy Now |
DISTI #
AMP1-1534171-1
|
Heilind Electronics | MQS COVER 2X5P | Americas - 0 in Stock |
|
$0.4103 / $0.4164 | Buy Now |
|
Onlinecomponents.com | MQS COVER 2X5P RoHS: Compliant | 0 |
|
$0.3463 / $0.7253 | Buy Now |
DISTI #
AMP1-1534171-1
|
Interstate Connecting Components | MQS COVER 2X5P | 0 |
|
$0.4103 / $0.4164 | Buy Now |
DISTI #
1-1534171-1
|
Avnet Abacus | Connector Accessories Cover Black (Alt: 1-1534171-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MQS COVER 2X5P RoHS: Compliant | 0 |
|
$0.3463 / $0.7253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1534171-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1534171-1
TE Connectivity
MQS COVER 2X5P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |