-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, Clip, Radial, Aluminum
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9736
|
Newark | Hts210-U=Hs 25Mm Assy Ultem Cl |Te Connectivity 1-1542006-0 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1542006-0-ND
|
DigiKey | HS 25MM ASSY ULTEM CL Min Qty: 350 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6877 | Buy Now |
DISTI #
1-1542006-0
|
Avnet Americas | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized - Bulk (Alt: 1-1542006-0) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71709824
|
RS | TE, Data and Devices, Relay, HTS210-U=HS 25MM ASSY ULTEM CL | TE Connectivity 1-1542006-0 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8900 / $12.2600 | RFQ |
|
Onlinecomponents.com | HTS210-U=HS 25MM ASSY ULTEM CL RoHS: Compliant | 0 |
|
$9.1400 / $24.9400 | Buy Now |
DISTI #
1-1542006-0
|
Avnet Abacus | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized (Alt: 1-1542006-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1542006-0
|
Avnet Abacus | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized (Alt: 1-1542006-0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HTS210-U=HS 25MM ASSY ULTEM CL RoHS: Compliant | 0 |
|
$9.1400 / $24.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1542006-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1542006-0
TE Connectivity
Heat Sink, Clip, Radial, Aluminum
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Body Material | ALUMINUM | |
Device Used On | IC | |
Fin Orientation | RADIAL | |
Profile | CLIP | |
Rated Power | 15 W | |
Thermal Support Device Type | HEAT SINK |