Part Details for 1-1542007-7 by TE Connectivity
Overview of 1-1542007-7 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1542007-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6360
|
Newark | Hts823-U=25Mm Hs Assy Ultem Cl Rohs Compliant: Yes |Te Connectivity 1-1542007-7 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1400 | Buy Now |
DISTI #
A111906-ND
|
DigiKey | 25MM HS ASSY ULTEM CL Min Qty: 720 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$12.4406 | Buy Now |
DISTI #
1-1542007-7
|
Avnet Americas | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized - Bulk (Alt: 1-1542007-7) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71709830
|
RS | TE, Data and Devices, Relay, HTS823-U=25MM HS ASSY ULTEM CL | TE Connectivity 1-1542007-7 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5900 / $16.0600 | RFQ |
|
Onlinecomponents.com | 25mm HS ASS'Y (HTS823-U) RoHS: Compliant | 0 |
|
$12.3700 / $34.7800 | Buy Now |
DISTI #
1-1542007-7
|
Avnet Abacus | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized (Alt: 1-1542007-7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 25mm HS ASS'Y (HTS823-U) RoHS: Compliant | 0 |
|
$12.3700 / $34.7800 | Buy Now |