There are no models available for this part yet.
Overview of 1-1544545-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1544545-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-1544545-2TR-ND
|
DigiKey | CONN QC RCPT 17-24AWG 0.110 Min Qty: 1 Lead time: 27 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.1900 | Buy Now | |
DISTI #
1-1544545-2-ND
|
DigiKey | CONN QC RCPT 17-24AWG 0.110 Min Qty: 1 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0872 | Buy Now | |
DISTI #
1-1544545-2
|
Avnet Americas | Quick Disconnect Terminal 17-24AWG SKT Pre-Tin Strip - Tape and Reel (Alt: 1-1544545-2) RoHS: Compliant Min Qty: 360000 Package Multiple: 30000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.0922 | Buy Now | |
DISTI #
571-1-1544545-2
|
Mouser Electronics | Terminals CLIP 2,8 ED DIN 0, RoHS: Compliant | 0 |
|
$0.0870 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 360000 Package Multiple: 30000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0839 | Buy Now | ||
DISTI #
AMP1-1544545-2
|
Heilind Electronics | CRIMP TRM, 2.8MM, FEM | Americas - 0 in Stock540000 On Order |
|
$0.1024 | Buy Now | |
Onlinecomponents.com | CLIP 2,8 ED DIN 0, RoHS: Compliant | 0 |
|
$0.0882 / $0.2590 | Buy Now | ||
DISTI #
AMP1-1544545-2
|
Interstate Connecting Components | CRIMP TRM, 2.8MM, FEM | 0180000 On Order |
|
$0.1024 | Buy Now | |
DISTI #
1-1544545-2
|
Avnet Abacus | Quick Disconnect Terminal 17-24AWG SKT Pre-Tin Strip (Alt: 1-1544545-2) RoHS: Compliant Min Qty: 360000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1-1544545-2
|
Avnet Abacus | Quick Disconnect Terminal 17-24AWG SKT Pre-Tin Strip (Alt: 1-1544545-2) RoHS: Compliant Min Qty: 720000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1-1544545-2 by TE Connectivity
Part Data Attributes for 1-1544545-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Safety Approval
|
UL
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
1 mm2
|
Wire Gauge
|
17 AWG
|