Part Details for 1-1546074-7 by TE Connectivity
Overview of 1-1546074-7 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1546074-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4777
|
Newark | Fixed Terminal Blocks 35 Degree 17P 5.08Mm |Amp Te Connectivity 1-1546074-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$16.8400 | Buy Now |
DISTI #
09H6407
|
Newark | Terminal Block,17 Contacts,0.2 Pitch, pc Tail Terminal |Amp Te Connectivity 1-1546074-7 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $10.9800 | Buy Now |
DISTI #
2266-1-1546074-7-ND
|
DigiKey | TERM BLK 17POS 35DEG 5.08MM PCB Min Qty: 11 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
139 In Stock |
|
$1.5500 / $3.5400 | Buy Now |
DISTI #
1-1546074-7-ND
|
DigiKey | TERM BLK 17POS 35DEG 5.08MM PCB Min Qty: 11 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9545 | Buy Now |
DISTI #
1-1546074-7
|
Avnet Americas | 17POS 5.08MM TERMI-BLOK TOP WI - Bulk (Alt: 1-1546074-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$7.8039 / $9.3911 | Buy Now |
DISTI #
571-1-1546074-7
|
Mouser Electronics | Fixed Terminal Blocks 35 DEGREE 17P 5.08mm RoHS: Compliant | 0 |
|
$10.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Container: Box | 0Box |
|
$7.7900 | Buy Now |
DISTI #
AMP1-1546074-7
|
Heilind Electronics | 17POS 5.08MM TERMI-BLOK TOP WI | Americas - 0 in Stock |
|
$7.3772 / $9.8708 | Buy Now |
|
Onlinecomponents.com | 17POS 5.08MM TERMI-BLOK TOP WI RoHS: Compliant |
63 Partner Stock |
|
$10.1800 / $15.3400 | Buy Now |
DISTI #
AMP1-1546074-7
|
Interstate Connecting Components | 17POS 5.08MM TERMI-BLOK TOP WI | 0 |
|
$7.3772 / $9.8708 | Buy Now |
Part Details for 1-1546074-7
1-1546074-7 CAD Models
1-1546074-7 Part Data Attributes
|
1-1546074-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546074-7
TE Connectivity
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 6-6,UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1-1546074-7
This table gives cross-reference parts and alternative options found for 1-1546074-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1546074-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-796689-7 | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546074-7 vs 1-796689-7 |