Part Details for 1-1546106-0 by TE Connectivity
Overview of 1-1546106-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-1546106-0
1-1546106-0 CAD Models
1-1546106-0 Part Data Attributes
|
1-1546106-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546106-0
TE Connectivity
12A, STRIP TERMINAL BLOCK, 2 ROWS, 2 DECKS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |