Part Details for 1-1546119-6 by TE Connectivity
Overview of 1-1546119-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1546119-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6476
|
Newark | 3Pcr-11-006=3Pcr Assy Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546119-6 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $4.7800 | Buy Now |
DISTI #
1-1546119-6
|
Avnet Americas | Conn Barrier Strip 11 POS 6.35mm Solder RA Thru-Hole 10A/Contact - Bulk (Alt: 1-1546119-6) RoHS: Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$4.0858 / $4.6130 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 160 Lead time: 18 Weeks Container: Box | 0Box |
|
$3.8800 | Buy Now |
DISTI #
AMP1-1546119-6
|
Heilind Electronics | 3PCR-11-006=3PCR ASSY | Americas - 0 in Stock |
|
$4.8455 / $4.9179 | Buy Now |
|
Onlinecomponents.com | 3PCR-11-006=3PCR ASSY RoHS: Compliant |
1003 In Stock |
|
$4.9800 / $8.4700 | Buy Now |
DISTI #
AMP1-1546119-6
|
Interstate Connecting Components | 3PCR-11-006=3PCR ASSY | 0 |
|
$4.8455 / $4.9179 | Buy Now |
DISTI #
1-1546119-6
|
Avnet Abacus | (Alt: 1-1546119-6) RoHS: Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3PCR-11-006=3PCR ASSY RoHS: Compliant |
1003 In Stock |
|
$4.9800 / $8.4700 | Buy Now |
Part Details for 1-1546119-6
1-1546119-6 CAD Models
1-1546119-6 Part Data Attributes
|
1-1546119-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546119-6
TE Connectivity
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1-1546119-6
This table gives cross-reference parts and alternative options found for 1-1546119-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1546119-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020620-M111A01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE | Amphenol FCi | 1-1546119-6 vs 20020620-M111A01LF |
3PCR-11 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546119-6 vs 3PCR-11 |
20020620-M111A01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), LEAD FREE | Amphenol Communications Solutions | 1-1546119-6 vs 20020620-M111A01LF |
1-1546328-1 | 11P PCV MNT .250 TRI BARRIER | TE Connectivity | 1-1546119-6 vs 1-1546328-1 |
1-1546284-1 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546119-6 vs 1-1546284-1 |