-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9312
|
Newark | Pluggable Terminal Blocks Eurostyle 11Pos Vert |Amp Te Connectivity 1-1546122-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 293 |
|
$9.6700 / $10.1100 | Buy Now |
DISTI #
16R8720
|
Newark | Eurostyle 11Pos Vert Plug Stck |Buchanan Te Connectivity 1-1546122-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $9.5900 | Buy Now |
DISTI #
2266-1-1546122-1-ND
|
DigiKey | TERM BLOCK PLUG 11POS 5.08MM Min Qty: 10 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
293 In Stock |
|
$9.7400 / $10.3000 | Buy Now |
DISTI #
A111912-ND
|
DigiKey | TERM BLOCK PLUG 11POS 5.08MM Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1184 | Buy Now |
DISTI #
1-1546122-1
|
Avnet Americas | Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 1-1546122-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$8.8561 | Buy Now |
DISTI #
571-1-1546122-1
|
Mouser Electronics | Pluggable Terminal Blocks EUROSTYLE 11POS VERT PLUG STCK RoHS: Compliant | 0 |
|
$8.6900 / $8.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$7.9500 | Buy Now |
DISTI #
AMP1-1546122-1
|
Heilind Electronics | EUROSTYLE 11POS VERT PLUG STCK | Americas - 0 in Stock |
|
$7.5335 / $10.0800 | Buy Now |
|
Onlinecomponents.com | EUROSTYLE 11POS VERT PLUG STCK RoHS: Compliant |
293 Partner Stock |
|
$9.4800 / $10.5700 | Buy Now |
DISTI #
33146967
|
Verical | Conn Eurostyle Block F 11 POS 5.08mm Screw ST Cable Mount 15A/Contact Box Min Qty: 7 Package Multiple: 1 | Americas - 293 |
|
$9.1300 / $9.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546122-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546122-1
TE Connectivity
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |