-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6373
|
Newark | Barrier Terminal Blocks 4Pcv-25-006 |Amp Te Connectivity 1-1546158-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$9.5400 / $16.3500 | Buy Now |
DISTI #
09H6478
|
Newark | 4Pcv-25-006 Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546158-1 RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 | Buy Now |
DISTI #
2266-1-1546158-1-ND
|
DigiKey | 4PCV-25-006 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$9.3300 / $9.8800 | Buy Now |
DISTI #
1-1546158-1
|
Avnet Americas | Conn Barrier Strip 25 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 1-1546158-1) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Container: Bulk | 0 |
|
$8.1548 / $8.9315 | Buy Now |
DISTI #
571-1-1546158-1
|
Mouser Electronics | Barrier Terminal Blocks TRI-BARRIER STRIP 25P STR .325 RoHS: Compliant | 994 |
|
$8.4200 / $10.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 5040 Lead time: 24 Weeks Container: Box | 0Box |
|
$7.6200 | Buy Now |
DISTI #
AMP1-1546158-1
|
Heilind Electronics | 4PCV-25-006 | Americas - 0 in Stock |
|
$9.5178 | Buy Now |
|
Onlinecomponents.com | 4PCV-25-006 RoHS: Compliant |
346 In Stock |
|
$7.6800 / $10.7500 | Buy Now |
DISTI #
23812036
|
Verical | Conn Barrier Strip 25 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 200 |
|
$8.7500 / $9.2600 | Buy Now |
DISTI #
115461581-TEC
|
TME | 1-1546158-1 Min Qty: 4 | 200 |
|
$10.1702 / $11.9715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546158-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546158-1
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD:UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 25 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |