Part Details for 1-1546283-8 by TE Connectivity
Overview of 1-1546283-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1546283-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6374
|
Newark | Barrier Terminal Blocks 4Pcr-30-006=4Pcr Assy |Amp Te Connectivity 1-1546283-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8900 / $35.8700 | Buy Now |
DISTI #
1-1546283-8
|
Avnet Americas | Conn Barrier Strip 30 POS 8.26mm Solder RA Thru-Hole - Bulk (Alt: 1-1546283-8) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Container: Bulk | 0 |
|
$19.5125 / $23.4811 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Box | 0Box |
|
$19.4600 | Buy Now |
DISTI #
AMP1-1546283-8
|
Heilind Electronics | 4PCR-30-006=4PCR ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4PCR-30-006=4PCR ASSY RoHS: Compliant | 0 |
|
$20.5300 / $56.2200 | Buy Now |
DISTI #
1-1546283-8
|
Avnet Americas | Conn Barrier Strip 30 POS 8.26mm Solder RA Thru-Hole - Bulk (Alt: 1-1546283-8) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Container: Bulk | 0 |
|
$19.5125 / $23.4811 | Buy Now |
DISTI #
AMP1-1546283-8
|
Interstate Connecting Components | 4PCR-30-006=4PCR ASSY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1546283-8
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | 4PCR-30-006=4PCR ASSY RoHS: Compliant | 0 |
|
$20.5300 / $56.2200 | Buy Now |
Part Details for 1-1546283-8
1-1546283-8 CAD Models
1-1546283-8 Part Data Attributes:
|
1-1546283-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546283-8
TE Connectivity
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 30 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |