Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
12 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Terminal Block, Barrier, 16 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:16Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.53Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546306-6
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$4.2100
|
Buy Now
|
|
DISTI #
3937-1-1546306-6-ND
|
DigiKey
|
CONN BARRIER STRP 16CIRC 0.374"
Min Qty:
1
Lead time:
26 Weeks
Container:
Bulk
MARKETPLACE PRODUCT
|
27 In Stock
|
|
$6.9144 / $7.5000
|
Buy Now
|
|
|
DigiKey
|
CONN BARRIER STRP 16CIRC 0.374"
Min Qty:
1
Lead time:
26 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$3.3537
|
Buy Now
|
|
|
Avnet Americas
|
Conn Barrier Strip 32 POS 9.53mm Screw ST Panel Mount 20A/Contact - Bulk (Alt: 1-1546306-6)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
23 Weeks, 5 Days
Container:
Bulk
|
0
|
|
$3.2204
|
Buy Now
|
|
|
Mouser Electronics
|
Barrier Terminal Blocks .374 DOUBLE ROW 16P w/ binding screws
RoHS:
Compliant
|
4672
|
|
$3.3500 / $3.8100
|
Buy Now
|
|
|
RS
|
Conn Term Strip Barrier 16Pole 9.53mmPitch DBLRow 22-12 Series1546306 20A 300V | TE Connectivity 1-1546306-6
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
38 Weeks, 0 Days
Container:
Bulk
|
4771
|
|
$2.6000
|
Buy Now
|
|
|
Future Electronics
|
16 Position 9.53mm Double Row Dual Barrier Vertical Mount Barrier Strip
RoHS:
Compliant
pbFree:
Yes
Min Qty:
200
Package Multiple:
200
Lead time:
24 Weeks
Container:
Box
|
0Box
|
-
200
$3.3800
-
400
$3.3200
-
600
$3.2500
|
$3.2500 / $3.3800
|
Buy Now
|
|
|
Heilind Electronics
|
16P.374 DR BARRIER STRIP
|
Americas - 0 in Stock
|
|
$3.9455
|
Buy Now
|
|
|
Onlinecomponents.com
|
16P.374" DR BARRIER STRIP
RoHS:
Compliant
|
0
|
-
1,250
$9.9800
-
2,500
$5.1000
-
3,750
$3.4700
-
5,000
$3.4000
|
$3.4000 / $9.9800
|
Buy Now
|
|
|
TTI
|
Barrier Terminal Blocks .374 DOUBLE ROW 16P w/ binding screws
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
50
Container:
Each
|
Americas - 0
|
|
$3.2500
|
Buy Now
|
|
|
Interstate Connecting Components
|
16P.374 DR BARRIER STRIP
|
0
|
|
$3.9455
|
Buy Now
|
|
|
Master Electronics
|
16P.374" DR BARRIER STRIP
RoHS:
Compliant
|
0
|
-
1,250
$9.9800
-
2,500
$5.1000
-
3,750
$3.4700
-
5,000
$3.4000
|
$3.4000 / $9.9800
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
STANDARD: UL94V-0, THERMOPLASTIC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
(1-1546306-6) 16P.374" DR BARRIER STRIP
VS
-