Part Details for 1-1546310-6 by TE Connectivity
Overview of 1-1546310-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1546310-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8916
|
Newark | 16P.563" Dr Barrier Strip |Buchanan Te Connectivity 1-1546310-6 RoHS: Not Compliant Min Qty: 4950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 | Buy Now |
DISTI #
1-1546310-6-ND
|
DigiKey | CONN BARRIER STRP 16CIRC 0.563" Min Qty: 4950 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5983 | Buy Now |
DISTI #
1-1546310-6
|
Avnet Americas | Conn Barrier Strip 16 POS 14.3mm Screw ST Panel Mount 30A/Contact - Bulk (Alt: 1-1546310-6) RoHS: Compliant Min Qty: 4950 Package Multiple: 4950 Container: Bulk | 0 |
|
$10.0867 / $11.3882 | Buy Now |
DISTI #
571-115463106
|
Mouser Electronics | Barrier Terminal Blocks .563 DOUBLE ROW 16P w/ binding screws RoHS: Compliant | 0 |
|
$10.5900 | Order Now |
DISTI #
70088642
|
RS | Conn, Term Strip, Barrier,16Pole,14.27mmPitch, DBLRow,22-10,Series1546310,30A,300V | TE Connectivity 1-1546310-6 RoHS: Compliant Min Qty: 4950 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5600 / $10.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 4950 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.5700 | Buy Now |
DISTI #
AMP1-1546310-6
|
Heilind Electronics | 16P.563 DR BARRIER STRIP | Americas - 0 in Stock |
|
$11.9624 | Buy Now |
|
Onlinecomponents.com | 16P.563" DR BARRIER STRIP RoHS: Compliant | 0 |
|
$10.3100 / $30.2500 | Buy Now |
DISTI #
AMP1-1546310-6
|
Interstate Connecting Components | 16P.563 DR BARRIER STRIP | 0 |
|
$11.9624 | Buy Now |
DISTI #
1-1546310-6
|
Avnet Abacus | Conn Barrier Strip 16 POS 14.3mm Screw ST Panel Mount 30A/Contact (Alt: 1-1546310-6) RoHS: Not Compliant Min Qty: 4950 Package Multiple: 4950 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |