Part Details for 1-1546310-8 by TE Connectivity
Overview of 1-1546310-8 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1546310-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X2702
|
Newark | Barrier Terminal Blocks 18P.563 Dr Barrier Strip |Buchanan Te Connectivity 1-1546310-8 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$38.3800 | Buy Now |
DISTI #
16R8918
|
Newark | 18P.563" Dr Barrier Strip |Buchanan Te Connectivity 1-1546310-8 RoHS: Not Compliant Min Qty: 4960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 | Buy Now |
DISTI #
2266-1-1546310-8-ND
|
DigiKey | CONN BARRIER STRP 18CIRC 0.563" Min Qty: 5 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$19.2300 / $19.9700 | Buy Now |
DISTI #
A111918-ND
|
DigiKey | CONN BARRIER STRP 18CIRC 0.563" Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8188 | Buy Now |
DISTI #
1-1546310-8
|
Avnet Americas | Conn Barrier Strip 18 POS 14.3mm Screw ST Panel Mount 30A/Contact - Bulk (Alt: 1-1546310-8) RoHS: Compliant Min Qty: 4960 Package Multiple: 4960 Container: Bulk | 0 |
|
$9.3449 / $10.5507 | Buy Now |
DISTI #
571-1-1546310-8
|
Mouser Electronics | Barrier Terminal Blocks 18P.563" DR BARRIER STRIP RoHS: Compliant | 0 |
|
$9.8100 | Order Now |
DISTI #
70088713
|
RS | Conn, Term Strip, Barrier,18Pole,14.27mmPitch, DBLRow,22-10,Series1546310,30A,300V | TE Connectivity 1-1546310-8 RoHS: Compliant Min Qty: 4960 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4000 / $11.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4960 Package Multiple: 4960 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.8700 | Buy Now |
DISTI #
AMP1-1546310-8
|
Heilind Electronics | 18P.563 DR BARRIER STRIP | Americas - 0 in Stock |
|
$11.0826 | Buy Now |
|
Onlinecomponents.com | 18P.563" DR BARRIER STRIP RoHS: Compliant |
109 In Stock |
|
$9.5500 / $29.3300 | Buy Now |
Part Details for 1-1546310-8
1-1546310-8 CAD Models
1-1546310-8 Part Data Attributes
|
1-1546310-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546310-8
TE Connectivity
(1-1546310-8) 18P.563" DR BARRIER STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 18 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |