Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
11 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
12P.563" Dr Barrier, w/Washer |Buchanan Te Connectivity 1-1546311-2
RoHS:
Not Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$8.7600
|
Buy Now
|
|
DISTI #
3937-1-1546311-2-ND
|
DigiKey
|
CONN BARRIER STRP 12CIRC 0.563"
Min Qty:
1
Lead time:
20 Weeks
Container:
Bulk
MARKETPLACE PRODUCT
|
27 In Stock
|
-
1
$17.5000
-
5,000
$14.4188
-
10,000
$13.2847
|
$13.2847 / $17.5000
|
Buy Now
|
|
|
DigiKey
|
CONN BARRIER STRP 12CIRC 0.563"
Min Qty:
1
Lead time:
20 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$8.8448
|
Buy Now
|
|
|
Avnet Americas
|
Conn Barrier Strip 24 POS 14.27mm Screw ST Panel Mount 30A/Contact - Bulk (Alt: 1-1546311-2)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
25
Lead time:
17 Weeks, 6 Days
Container:
Bulk
|
0
|
|
|
RFQ
|
|
|
Mouser Electronics
|
Barrier Terminal Blocks 12P VERT BARRER STRP 14.27MM 30A BLACK
RoHS:
Compliant
|
0
|
|
$8.1800
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
25
Lead time:
18 Weeks
Container:
Box
|
0Box
|
|
$7.3600
|
Buy Now
|
|
|
Heilind Electronics
|
12P.563 DR BARRIER,W/WASHER
|
Americas - 0 in Stock
|
|
$9.1988
|
Buy Now
|
|
|
Onlinecomponents.com
|
12P.563" DR BARRIER,W/WASHER
RoHS:
Compliant
|
0
|
-
250
$22.5200
-
500
$11.8800
-
750
$8.1700
-
1,000
$8.0100
|
$8.0100 / $22.5200
|
Buy Now
|
|
|
Interstate Connecting Components
|
12P.563 DR BARRIER,W/WASHER
|
0
|
|
$9.1988
|
Buy Now
|
|
|
Avnet Abacus
|
(Alt: 1-1546311-2)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
25
Lead time:
113 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
12P.563" DR BARRIER,W/WASHER
RoHS:
Compliant
|
0
|
-
250
$22.5200
-
500
$11.8800
-
750
$8.1700
-
1,000
$8.0100
|
$8.0100 / $22.5200
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
STANDARD: UL94V-0, THERMOPLASTIC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
(1-1546311-2) 12P.563" DR BARRIER,W/WASHER
VS
-