-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546561-2) SSB7FP110202=.4375"DUAL BARRIE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1546561-2-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.438" Min Qty: 495 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1545 | Buy Now |
DISTI #
1-1546561-2
|
Avnet Americas | Conn Barrier Strip 11 POS 11.1mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 1-1546561-2) RoHS: Not Compliant Min Qty: 495 Package Multiple: 55 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$9.8517 / $11.8554 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 55 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.8300 | Buy Now |
DISTI #
AMP1-1546561-2
|
Heilind Electronics | SSB7FP110202=.4375 DUAL BARRIE | Americas - 0 in Stock |
|
$9.3130 / $12.4611 | Buy Now |
|
Onlinecomponents.com | SSB7FP110202=.4375"DUAL BARRIE RoHS: Compliant | 0 |
|
$10.3400 / $28.3300 | Buy Now |
DISTI #
AMP1-1546561-2
|
Interstate Connecting Components | SSB7FP110202=.4375 DUAL BARRIE | 0 |
|
$9.3130 / $12.4611 | Buy Now |
DISTI #
1-1546561-2
|
Avnet Abacus | (Alt: 1-1546561-2) RoHS: Compliant Min Qty: 495 Package Multiple: 55 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SSB7FP110202=.4375"DUAL BARRIE RoHS: Compliant | 0 |
|
$10.3400 / $28.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546561-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546561-2
TE Connectivity
(1-1546561-2) SSB7FP110202=.4375"DUAL BARRIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-2, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |