-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6395
|
Newark | Ssb7Fp260203=Strip, ssb 7/16 Rohs Compliant: Yes |Te Connectivity 1-1546561-8 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2400 / $36.8600 | Buy Now |
DISTI #
35AC6377
|
Newark | Ssb7Fp260203=Strip, ssb 7/16 |Amp Te Connectivity 1-1546561-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5500 | Buy Now |
DISTI #
1-1546561-8-ND
|
DigiKey | CONN BARRIER STRP 26CIRC 0.438" Min Qty: 120 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4053 | Buy Now |
DISTI #
1-1546561-8
|
Avnet Americas | Conn Terminal Block 26 POS 11.11mm Solder ST Thru-Hole 20A - Bulk (Alt: 1-1546561-8) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$31.7409 / $38.1967 | Buy Now |
DISTI #
571-1-1546561-8
|
Mouser Electronics | Barrier Terminal Blocks SSB7FP260203 STRIP,SSB 7/16 RoHS: Compliant | 0 |
|
$35.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 0Box |
|
$31.6500 | Buy Now |
DISTI #
AMP1-1546561-8
|
Heilind Electronics | SSB7FP260203=STRIP,SSB 7/16 | Americas - 0 in Stock |
|
$39.5576 / $40.1480 | Buy Now |
|
Onlinecomponents.com | SSB7FP260203=STRIP,SSB 7/16 RoHS: Compliant | 0 |
|
$33.3900 / $91.4600 | Buy Now |
DISTI #
AMP1-1546561-8
|
Interstate Connecting Components | SSB7FP260203=STRIP,SSB 7/16 | 0 |
|
$39.5576 / $40.1480 | Buy Now |
|
Master Electronics | SSB7FP260203=STRIP,SSB 7/16 RoHS: Compliant | 0 |
|
$33.3900 / $91.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546561-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546561-8
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-2, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 26 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |